
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥2.60100 | ¥130.05 |
| 100 | ¥2.39240 | ¥239.24 |
| 150 | ¥2.27840 | ¥341.76 |
| 250 | ¥2.14168 | ¥535.42 |
| 350 | ¥2.05654 | ¥719.79 |
| 500 | ¥1.96974 | ¥984.87 |
| 1,250 | ¥1.76350 | ¥2,204.38 |
| 2,500 | ¥1.66957 | ¥4,173.93 |











