
FP-301 3/64" RD 1000' | |
|---|---|
DigiKey Part Number | FP364R-1000-ND 19-FP-3013/64"RD1000'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/64" RD 1000' |
Description | HEATSHRINK FP301 3/64" RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Red |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 1000.0' (304.8m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.53000 | ¥13.53 |
| 5 | ¥11.10600 | ¥55.53 |
| 10 | ¥10.21400 | ¥102.14 |
| 20 | ¥9.39650 | ¥187.93 |
| 50 | ¥8.41200 | ¥420.60 |
| 100 | ¥7.73720 | ¥773.72 |
| 250 | ¥7.11332 | ¥1,778.33 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.03579 | ¥4,035.79 |








