Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Blue Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/64" BU 1000'

DigiKey Part Number
19-FP-3013/64"BU1000'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 3/64" BU 1000'
Description
HTSHRK FP301 3/64" BLUE FOOT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Blue Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Features
Flame Retardant, Solvent Resistant
Series
Color
Packaging
Digi-Spool®, Continuous Spool
Operating Temperature
-55°C ~ 135°C
Part Status
Discontinued at DigiKey
Shrink Temperature
100°C
Type
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shrinkage Ratio
Shelf Life
120 Months
Length
Enter Number of Feet in Order Quantity
Spool Size
1000.0' (304.8m)
Inner Diameter - Supplied
0.046" (1.17mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.023" (0.58mm)
Base Product Number
Recovered Wall Thickness
0.016" (0.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465 Feet
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.81000¥13.81
5¥11.33200¥56.66
10¥10.42100¥104.21
20¥9.58450¥191.69
50¥8.58100¥429.05
100¥7.89230¥789.23
250¥7.06556¥1,766.39
Manufacturers Standard Package
Alternate Length
HEATSHRINK FP301 3/64" BLUE
In-Stock: 1000
Unit Price: ¥4.28630