
FP-301 3/4" YL 200' | |
|---|---|
DigiKey Part Number | FP034Y-200-ND 19-FP-3013/4"YL200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/4" YL 200' |
Description | HEATSHRINK FP301 3/4" YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 200.0' (61.0m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.91000 | ¥27.91 |
| 5 | ¥22.98400 | ¥114.92 |
| 10 | ¥21.14300 | ¥211.43 |
| 20 | ¥19.44200 | ¥388.84 |
| 50 | ¥17.40640 | ¥870.32 |
| 100 | ¥16.00820 | ¥1,600.82 |
| 250 | ¥15.80824 | ¥3,952.06 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥10.72445 | ¥2,144.89 |










