
FP-301 3/4" WT 200' | |
|---|---|
DigiKey Part Number | FP034W-200-ND 19-FP-3013/4"WT200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/4" WT 200' |
Description | HEATSHRINK FP301 3/4" WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 200.0' (61.0m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.63000 | ¥27.63 |
| 5 | ¥22.72200 | ¥113.61 |
| 10 | ¥20.88900 | ¥208.89 |
| 20 | ¥19.21150 | ¥384.23 |
| 50 | ¥17.19780 | ¥859.89 |
| 100 | ¥15.81750 | ¥1,581.75 |
| 250 | ¥15.60116 | ¥3,900.29 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥10.56520 | ¥2,113.04 |










