
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥4.23980 | ¥211.99 |
| 100 | ¥3.89870 | ¥389.87 |
| 150 | ¥3.71233 | ¥556.85 |
| 250 | ¥3.49032 | ¥872.58 |
| 350 | ¥3.35140 | ¥1,172.99 |
| 500 | ¥3.21010 | ¥1,605.05 |
| 1,250 | ¥2.87389 | ¥3,592.36 |
| 2,500 | ¥2.85472 | ¥7,136.80 |











