
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.01480 | ¥50.74 |
| 100 | ¥0.93310 | ¥93.31 |
| 150 | ¥0.88893 | ¥133.34 |
| 250 | ¥0.83556 | ¥208.89 |
| 350 | ¥0.80220 | ¥280.77 |
| 500 | ¥0.76846 | ¥384.23 |
| 1,250 | ¥0.68791 | ¥859.89 |
| 2,500 | ¥0.63266 | ¥1,581.65 |
| 5,000 | ¥0.59365 | ¥2,968.25 |











