Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.77060 | ¥38.53 |
| 100 | ¥0.70850 | ¥70.85 |
| 150 | ¥0.67467 | ¥101.20 |
| 250 | ¥0.63408 | ¥158.52 |
| 350 | ¥0.60891 | ¥213.12 |
| 500 | ¥0.58334 | ¥291.67 |
| 1,250 | ¥0.52223 | ¥652.79 |
| 2,500 | ¥0.48028 | ¥1,200.70 |
| 5,000 | ¥0.44172 | ¥2,208.60 |


