Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.52800 | ¥26.40 |
| 100 | ¥0.48580 | ¥48.58 |
| 150 | ¥0.46293 | ¥69.44 |
| 250 | ¥0.43524 | ¥108.81 |
| 350 | ¥0.41803 | ¥146.31 |
| 500 | ¥0.40030 | ¥200.15 |
| 1,250 | ¥0.35835 | ¥447.94 |
| 2,500 | ¥0.32956 | ¥823.90 |
| 5,000 | ¥0.30310 | ¥1,515.50 |


