FP-301 3/32" CR 500' | |
|---|---|
DigiKey Part Number | 19-FP-3013/32"CR500'-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/32" CR 500' |
Description | HEATSHRINK FP301 3/32" 500' CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 500.0' (152.4m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,843.16000 | ¥2,843.16 |
| 2 | ¥2,614.96000 | ¥5,229.92 |
| 3 | ¥2,537.70333 | ¥7,613.11 |



