
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.46980 | ¥23.49 |
| 100 | ¥0.43130 | ¥43.13 |
| 150 | ¥0.41093 | ¥61.64 |
| 250 | ¥0.38640 | ¥96.60 |
| 350 | ¥0.37103 | ¥129.86 |
| 500 | ¥0.35538 | ¥177.69 |
| 1,250 | ¥0.31821 | ¥397.76 |
| 2,500 | ¥0.29265 | ¥731.62 |
| 5,000 | ¥0.26916 | ¥1,345.80 |











