
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥6.42740 | ¥321.37 |
| 100 | ¥5.91050 | ¥591.05 |
| 150 | ¥5.62800 | ¥844.20 |
| 250 | ¥5.29108 | ¥1,322.77 |
| 350 | ¥5.08066 | ¥1,778.23 |
| 500 | ¥4.86636 | ¥2,433.18 |
| 1,250 | ¥4.50854 | ¥5,635.68 |










