
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥11.90560 | ¥595.28 |
| 100 | ¥10.95000 | ¥1,095.00 |
| 150 | ¥10.42660 | ¥1,563.99 |
| 250 | ¥9.80300 | ¥2,450.75 |
| 350 | ¥9.41280 | ¥3,294.48 |
| 500 | ¥9.01614 | ¥4,508.07 |
| 1,250 | ¥8.87567 | ¥11,094.59 |










