Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Red Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 2" RD 100'

DigiKey Part Number
19-FP-3012"RD100'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 2" RD 100'
Description
HTSHRK FP301 2" 100' RED FOOT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Red Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Features
Flame Retardant, Solvent Resistant
Series
Color
Packaging
Digi-Spool®, Continuous Spool
Operating Temperature
-55°C ~ 135°C
Part Status
Discontinued at DigiKey
Shrink Temperature
100°C
Type
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shrinkage Ratio
Shelf Life
120 Months
Length
Enter Number of Feet in Order Quantity
Spool Size
100.0' (30.5m)
Inner Diameter - Supplied
2.000" (50.80mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
1.000" (25.40mm)
Base Product Number
Recovered Wall Thickness
0.045" (1.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK FP301 2" 100' RED
In-Stock: 0
Unit Price: ¥38.21771
HEATSHRINK FP301 2" 50' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 2" 25' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 2" 5' RED
In-Stock: 0
Unit Price: