Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1" RD 100'

DigiKey Part Number
19-FP-3011"RD100'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 1" RD 100'
Description
HTSHRNK FP301 1" RED FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Features
Flame Retardant, Solvent Resistant
Series
Color
Packaging
Digi-Spool®, Continuous Spool
Operating Temperature
-55°C ~ 135°C
Part Status
Active
Shrink Temperature
100°C
Type
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shrinkage Ratio
Shelf Life
120 Months
Length
Enter Number of Feet in Order Quantity
Spool Size
100.0' (30.5m)
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Recovered Wall Thickness
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.06000¥41.06
5¥33.82800¥169.14
10¥31.12200¥311.22
20¥28.61750¥572.35
50¥25.62100¥1,281.05
100¥24.17210¥2,417.21
Manufacturers Standard Package
Alternate Length
HEATSHRINK FP301 1" 100' RED
In-Stock: 40
Unit Price: ¥1,990.97000
HEATSHRINK FP301 1" 50' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1" 25' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1" 5' RED
In-Stock: 0
Unit Price: