
FP-301 1/8" YL 500' | |
|---|---|
DigiKey Part Number | 19-FP-3011/8"YL500'-ND 19-FP-3011/8"YL500'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/8" YL 500' |
Description | HEATSHRINK FP301 1/8" YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 500.0' (152.4m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.16000 | ¥16.16 |
| 5 | ¥13.26800 | ¥66.34 |
| 10 | ¥12.19700 | ¥121.97 |
| 20 | ¥11.21950 | ¥224.39 |
| 50 | ¥10.04320 | ¥502.16 |
| 100 | ¥9.23700 | ¥923.70 |
| 250 | ¥8.27024 | ¥2,067.56 |
| 500 | ¥7.60644 | ¥3,803.22 |
| 1,000 | ¥7.28949 | ¥7,289.49 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.06858 | ¥2,534.29 |











