
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.29860 | ¥64.93 |
| 100 | ¥1.19340 | ¥119.34 |
| 150 | ¥1.13640 | ¥170.46 |
| 250 | ¥1.06860 | ¥267.15 |
| 350 | ¥1.02586 | ¥359.05 |
| 500 | ¥0.98270 | ¥491.35 |
| 1,250 | ¥0.87976 | ¥1,099.70 |
| 2,500 | ¥0.80913 | ¥2,022.83 |
| 5,000 | ¥0.77782 | ¥3,889.10 |











