
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.45660 | ¥22.83 |
| 100 | ¥0.42100 | ¥42.10 |
| 150 | ¥0.40093 | ¥60.14 |
| 250 | ¥0.37660 | ¥94.15 |
| 350 | ¥0.36163 | ¥126.57 |
| 500 | ¥0.34656 | ¥173.28 |
| 1,250 | ¥0.31017 | ¥387.71 |
| 2,500 | ¥0.28528 | ¥713.20 |
| 5,000 | ¥0.26236 | ¥1,311.80 |







