
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.58080 | ¥29.04 |
| 100 | ¥0.53370 | ¥53.37 |
| 150 | ¥0.50867 | ¥76.30 |
| 250 | ¥0.47812 | ¥119.53 |
| 350 | ¥0.45909 | ¥160.68 |
| 500 | ¥0.43958 | ¥219.79 |
| 1,250 | ¥0.39361 | ¥492.01 |
| 2,500 | ¥0.36196 | ¥904.90 |
| 5,000 | ¥0.33291 | ¥1,664.55 |











