
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.48120 | ¥24.06 |
| 100 | ¥0.44260 | ¥44.26 |
| 150 | ¥0.42100 | ¥63.15 |
| 250 | ¥0.39616 | ¥99.04 |
| 350 | ¥0.38017 | ¥133.06 |
| 500 | ¥0.36422 | ¥182.11 |
| 1,250 | ¥0.32610 | ¥407.62 |
| 2,500 | ¥0.29990 | ¥749.75 |
| 5,000 | ¥0.27581 | ¥1,379.05 |






