Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" RD 200'

DigiKey Part Number
19-FP-3011/2"RD200'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" RD 200'
Description
HTSHRK FP301 1/2" 200' RED FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Features
Flame Retardant, Solvent Resistant
Series
Color
Packaging
Digi-Spool®, Continuous Spool
Operating Temperature
-55°C ~ 135°C
Part Status
Active
Shrink Temperature
100°C
Type
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shrinkage Ratio
Shelf Life
120 Months
Length
Enter Number of Feet in Order Quantity
Spool Size
200.0' (61.0m)
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Recovered Wall Thickness
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
5¥15.50400¥77.52
10¥14.25600¥142.56
20¥13.10650¥262.13
50¥11.73360¥586.68
100¥10.79220¥1,079.22
250¥9.66204¥2,415.51
500¥8.88682¥4,443.41
1,000¥8.64870¥8,648.70
Manufacturers Standard Package
Alternate Length
HEATSHRINK FP301 1/2" 200' RED
In-Stock: 23
Unit Price: ¥1,499.22000
HEATSHRINK FP301 1/2" 100' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/2" 50' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/2" 25' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/2" 5' RED
In-Stock: 0
Unit Price: