
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.50560 | ¥25.28 |
| 100 | ¥0.46420 | ¥46.42 |
| 150 | ¥0.44227 | ¥66.34 |
| 250 | ¥0.41572 | ¥103.93 |
| 350 | ¥0.39923 | ¥139.73 |
| 500 | ¥0.38244 | ¥191.22 |
| 1,250 | ¥0.34234 | ¥427.92 |
| 2,500 | ¥0.31483 | ¥787.08 |
| 5,000 | ¥0.28955 | ¥1,447.75 |






