Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 White 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1 1/2" WT 100'

DigiKey Part Number
FP112W-5-ND
Manufacturer
Manufacturer Product Number
FP-301 1 1/2" WT 100'
Description
HEATSHRINK FP301 1-1/2" 5' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 White 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
5.00' (1.52m)
Shelf Life
120 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HEATSHRINK FP301 1 1/2"X 5' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-1/2" 5' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-1/2" 5' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-1/2" 5' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-1/2" 5' YELL
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK FP301 1-1/2" WHITE
In-Stock: 605
Unit Price: ¥60.51000
HEATSHRINK FP301 1-1/2" 50' WHT
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-1/2" 25' WHT
In-Stock: 0
Unit Price: