
EPS200-2-48"-BLACK-24 PCS | |
|---|---|
DigiKey Part Number | 3M161181-ND |
Manufacturer | |
Manufacturer Product Number | EPS200-2-48"-BLACK-24 PCS |
Description | HEATSHRINK TUBING 2-48" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.060" (1.52mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 24 | ¥449.91792 | ¥10,798.03 |



