EPS-300-H-1-48-BK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 2,041
Unit Price: ¥248.17000
Datasheet
Image for EPS-300-H-1-48-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-300-H-1-48-BK

DigiKey Part Number
EPS-300-H-1-48-BK-ND
Manufacturer
Manufacturer Product Number
EPS-300-H-1-48-BK
Description
HEATSHRINK TUBING 1-48"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.100" (2.54mm)
Mfr
Material
Series
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Header Label, Self Extinguishing, Water Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.320" (8.13mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPS300-1-48"-BLACK-24 PCS3M2,0413M161201-ND¥248.17000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes