
Category | Diameter 0.46" ~ 0.82" (11.6mm ~ 20.9mm) |
Manufacturer 3M | Material Polymer |
Series | Color Black |
Packaging Bulk | Shelf Life 60 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type End Cap |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥124.68800 | ¥1,246.88 |
| 20 | ¥114.67950 | ¥2,293.59 |
| 30 | ¥109.19933 | ¥3,275.98 |
| 50 | ¥102.67060 | ¥5,133.53 |
| 70 | ¥98.58486 | ¥6,900.94 |
| 100 | ¥94.43170 | ¥9,443.17 |




