Urethane Masonry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP600 SELF-LEVELING-GRAY

DigiKey Part Number
3MDP600SELF-LEVELING-GRAY-ND
Manufacturer
Manufacturer Product Number
DP600 SELF-LEVELING-GRAY
Description
ADHESIVE GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Urethane Masonry
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Gray, 48.5mL, Self Leveling
Manufacturer
3M
For Use With/Related Products
Masonry
Series
Shelf Life Start
Date of Manufacture
Packaging
Bulk
Shelf Life
18 Months
Part Status
Active
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Type
Urethane
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥351.22000¥351.22
12¥264.24250¥3,170.91
36¥234.94250¥8,457.93
60¥222.87683¥13,372.61
108¥210.09028¥22,689.75
252¥193.52877¥48,769.25
504¥182.01103¥91,733.56
Manufacturers Standard Package