48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-048RSC-SR1-HM

DigiKey Part Number
DIN-048RSC-SR1-HM-ND
Manufacturer
Manufacturer Product Number
DIN-048RSC-SR1-HM
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
DIN-048RSC-SR1-HM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
R/2 (1/2 R)
Manufacturer
3M
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
3A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 981
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.36000¥51.36
10¥43.61600¥436.16
25¥40.88040¥1,022.01
50¥38.92680¥1,946.34
100¥37.06780¥3,706.78
300¥34.30313¥10,290.94
600¥32.66677¥19,600.06
1,200¥31.10904¥37,330.85
2,700¥29.38121¥79,329.27
Manufacturers Standard Package