


C3365/25 100 | |
|---|---|
DigiKey Part Number | C3365/25100-ND 19-C3365/25100-DS-ND |
Manufacturer | |
Manufacturer Product Number | C3365/25 100 |
Description | CBL RIBN 25COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.250" (31.75mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 25 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.99000 | ¥15.99 |
| 5 | ¥12.81400 | ¥64.07 |
| 10 | ¥11.62800 | ¥116.28 |
| 25 | ¥10.21400 | ¥255.35 |
| 50 | ¥9.25440 | ¥462.72 |
| 100 | ¥8.38570 | ¥838.57 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥8.72120 | ¥872.12 |
| 200 | ¥7.90590 | ¥1,581.18 |
| 300 | ¥7.46683 | ¥2,240.05 |
| 500 | ¥6.95088 | ¥3,475.44 |
| 700 | ¥6.63270 | ¥4,642.89 |
| 1,000 | ¥6.31314 | ¥6,313.14 |



