Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily

C3365/16 100

DigiKey Part Number
C3365/16100-ND
Manufacturer
Manufacturer Product Number
C3365/16 100
Description
CBL RIBN 16COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.800" (20.32mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
16
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥770.00000¥770.00
2¥698.03000¥1,396.06
3¥658.99333¥1,976.98
5¥612.82000¥3,064.10
7¥584.19429¥4,089.36
10¥555.34400¥5,553.44
Manufacturers Standard Package
Alternate Length
CBL RIBN 16COND 0.05 GRAY 300'
In-Stock: 1
Unit Price: ¥1,948.67000
CBL RIBN 16COND 0.05 GRY FEET
In-Stock: 349
Unit Price: ¥10.57000
CBL RIBN 16COND 0.05 GRY FEET
In-Stock: 314
Unit Price: ¥9.74000