Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Marking Cap | |
Color | Green | |
Mounting Type | - | |
Housing Material | - |
Resource Type | Link |
---|---|
Datasheets | STG(2), STR, SOR Series Datasheet |
HTML Datasheet | STG(2), STR, SOR Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Attribute | Description |
---|---|
Other Names | 00051115180422 FQ100004230 05111518042 |
Standard Package | 1 |