RF EMI Shielding Tape AL Aluminum Polyester Foil Conductive, Single Sided 6.000" (152.40mm) X 12.000" (304.80mm) X 0.002" (0.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape AL Aluminum Polyester Foil Conductive, Single Sided 6.000" (152.40mm) X 12.000" (304.80mm) X 0.002" (0.06mm)
3M EMC Products | Digi-Key Daily

AL-36FR X 6"

DigiKey Part Number
3M3600D-1FT-ND
Manufacturer
Manufacturer Product Number
AL-36FR X 6"
Description
RF EMI SHIELDING TAPE 12" X 6"
Customer Reference
Detailed Description
RF EMI Shielding Tape AL Aluminum Polyester Foil Conductive, Single Sided 6.000" (152.40mm) X 12.000" (304.80mm) X 0.002" (0.06mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
6.000" (152.40mm)
Manufacturer
3M
Thickness - Overall
0.002" (0.06mm)
Series
Adhesive
Conductive, Single Sided
Packaging
Box
Material
Aluminum Polyester Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Length
12.000" (304.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.65000¥24.65
10¥22.23700¥222.37
25¥19.91800¥497.95
100¥17.91060¥1,791.06
250¥15.90332¥3,975.83
500¥13.89604¥6,948.02
1,000¥11.50287¥11,502.87
2,500¥10.73079¥26,826.98
4,800¥10.34478¥49,654.94
Manufacturers Standard Package