Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds
Transfer Tape

9495LE 3/4"X60YD

DigiKey Part Number
3M9041-ND
Manufacturer
Manufacturer Product Number
9495LE 3/4"X60YD
Description
TAPE DBL SIDED CLR 3/4"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Manufacturer
3M
Width
0.75" (19.05mm) 3/4"
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Holding, Joining, Mounting
Tape Type
Double Coated, Double Sided
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Adhesive
Acrylic, 300LSE
Shelf Life Start
Date of Manufacture
Backing, Carrier
Carrier - Polyester, Liner - Polycoated Kraft
Shelf Life
24 Months
Thickness
0.0067" (6.7 mils, 0.170mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0062" (6.2 mils, 0.157mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥444.75000¥444.75
10¥342.13400¥3,421.34
48¥289.95271¥13,917.73
96¥275.77750¥26,474.64
Manufacturers Standard Package
Alternate Length
TAPE DBL SIDED CLR 3/4"X5YDS
In-Stock: 9
Unit Price: ¥130.52000