Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94873

DigiKey Part Number
94873-01-ND
Manufacturer
Manufacturer Product Number
94873
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
3M
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Spring, Snap
Contact Material
Copper, ETP
Stud/Tab Size
6 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Vinyl
Length - Overall
0.880" (22.35mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.450" (11.43mm)
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.62300¥26.23
25¥2.46040¥61.51
50¥2.34380¥117.19
100¥2.23100¥223.10
300¥2.06423¥619.27
500¥1.99112¥995.56
1,000¥1.89594¥1,895.94
2,500¥1.77714¥4,442.85
Manufacturers Standard Package