
94800 | |
|---|---|
DigiKey Part Number | 94800-01-ND |
Manufacturer | |
Manufacturer Product Number | 94800 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.780" (19.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| 10 | ¥2.62300 | ¥26.23 |
| 25 | ¥2.46040 | ¥61.51 |
| 50 | ¥2.34380 | ¥117.19 |
| 100 | ¥2.23100 | ¥223.10 |
| 300 | ¥2.06423 | ¥619.27 |
| 500 | ¥1.99112 | ¥995.56 |
| 1,000 | ¥1.89594 | ¥1,895.94 |
| 2,500 | ¥1.77714 | ¥4,442.85 |




