
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.750" (19.05mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.500" (38.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.13000 | ¥9.13 |
| 10 | ¥7.77100 | ¥77.71 |
| 30 | ¥7.18600 | ¥215.58 |
| 50 | ¥6.93120 | ¥346.56 |
| 100 | ¥6.60000 | ¥660.00 |
| 250 | ¥6.18640 | ¥1,546.60 |
| 500 | ¥5.89080 | ¥2,945.40 |
| 1,000 | ¥5.60950 | ¥5,609.50 |
| 2,500 | ¥5.25833 | ¥13,145.83 |

