Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94745

DigiKey Part Number
94745-01-ND
Manufacturer
Manufacturer Product Number
94745
Description
CONN RING CIR 10-12AWG 3/8 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.590" (14.99mm)
Material - Insulation
Vinyl
Length - Overall
1.290" (32.77mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,104
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.92000¥4.92
10¥4.19900¥41.99
25¥3.93200¥98.30
50¥3.74580¥187.29
100¥3.56590¥356.59
250¥3.34228¥835.57
500¥3.18256¥1,591.28
1,000¥3.03054¥3,030.54
2,500¥2.84074¥7,101.85
Manufacturers Standard Package