Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94722

DigiKey Part Number
94722-01-ND
Manufacturer
Manufacturer Product Number
94722
Description
CONN RNG CIR 18-22AWG 5/16 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.470" (11.94mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.070" (27.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,069
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.54000¥6.54
10¥5.55100¥55.51
30¥5.13600¥154.08
50¥4.95280¥247.64
100¥4.71640¥471.64
250¥4.42020¥1,105.05
500¥4.20910¥2,104.55
1,000¥4.00810¥4,008.10
2,500¥3.75708¥9,392.70
Manufacturers Standard Package