Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

929984-01-07-RK | |
|---|---|
DigiKey Part Number | 929984-01-07-RK-ND |
Manufacturer | |
Manufacturer Product Number | 929984-01-07-RK |
Description | CONN RCPT 7POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 929984-01-07-RK Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.150" (3.81mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 310-91-107-41-001000 | Mill-Max Manufacturing Corp. | 0 | 310-91-107-41-001000-ND | ¥87.01052 | Similar |
| 801-41-007-10-012000 | Mill-Max Manufacturing Corp. | 0 | 801-41-007-10-012000-ND | ¥93.58380 | Similar |
| 801-91-007-10-002000 | Mill-Max Manufacturing Corp. | 0 | 801-91-007-10-002000-ND | ¥93.09920 | Similar |
| 801-91-007-10-012000 | Mill-Max Manufacturing Corp. | 0 | 801-91-007-10-012000-ND | ¥93.58380 | Similar |
| 801-93-007-10-004000 | Mill-Max Manufacturing Corp. | 0 | 801-93-007-10-004000-ND | ¥111.00140 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 540 | ¥12.13243 | ¥6,551.51 |




















