30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929974-01-30

DigiKey Part Number
929974-01-30-ND
Manufacturer
Manufacturer Product Number
929974-01-30
Description
CONN RCPT 30POS 0.1 TIN-LEAD PCB
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
1500V
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.59000¥38.59
10¥35.05900¥350.59
100¥30.89270¥3,089.27
500¥26.25870¥13,129.35
1,000¥22.39707¥22,397.07
Manufacturers Standard Package
Alternate Length
CONN RCPT 36POS 0.1 TIN-LEAD PCB
In-Stock: 193
Unit Price: ¥23.04059
CONN RCPT 3POS 0.1 TIN-LEAD PCB
In-Stock: 455
Unit Price: ¥6.80000
CONN RCPT 8POS 0.1 TIN-LEAD PCB
In-Stock: 60
Unit Price: ¥13.16000
CONN RCPT 10POS 0.1 TIN-LEAD PCB
In-Stock: 0
Unit Price: ¥13.88000
CONN RCPT 12POS 0.1 TIN-LEAD PCB
In-Stock: 0
Unit Price: ¥16.65000