
Category | Height 0.240" (6.10mm) |
Manufacturer 3M | Contact Finish Tin |
Series | Contact Finish Thickness 74.8µin (1.90µm) |
Packaging Bulk | Color Red |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Current Rating (Amps) 1A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.37000 | ¥25.37 |
| 10 | ¥21.55500 | ¥215.55 |
| 25 | ¥20.20080 | ¥505.02 |
| 50 | ¥19.23340 | ¥961.67 |
| 100 | ¥18.31480 | ¥1,831.48 |
| 250 | ¥17.16740 | ¥4,291.85 |
| 500 | ¥16.34808 | ¥8,174.04 |
| 1,000 | ¥15.56801 | ¥15,568.01 |
| 2,500 | ¥14.59406 | ¥36,485.15 |

