4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929852-01-02-RA

DigiKey Part Number
929852E-01-02-ND
Manufacturer
Manufacturer Product Number
929852-01-02-RA
Description
CONN RCPT 4POS 0.1 GOLD PCB
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.325" (8.25mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Forked
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Voltage Rating
1500V
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,652
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.51000¥7.51
10¥6.39600¥63.96
100¥5.43370¥543.37
500¥4.84938¥2,424.69
1,000¥4.61777¥4,617.77
5,000¥4.12213¥20,610.65
10,000¥3.92790¥39,279.00
Manufacturers Standard Package
Alternate Length
CONN RCPT 2POS GOLD PCB
In-Stock: 14780
Unit Price: ¥5.19000
CONN RCPT 6POS 0.1 GOLD PCB
In-Stock: 6718
Unit Price: ¥9.84000
CONN RCPT 8POS 0.1 GOLD PCB
In-Stock: 5154
Unit Price: ¥10.02000
CONN RCPT 10POS 0.1 GOLD PCB
In-Stock: 2053
Unit Price: ¥12.52000
CONN RCPT 12POS 0.1 GOLD PCB
In-Stock: 3324
Unit Price: ¥14.05000