
929850-01-08-RB | |
|---|---|
DigiKey Part Number | 3M157417-ND |
Manufacturer | |
Manufacturer Product Number | 929850-01-08-RB |
Description | CONN RCPT 8POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 929850-01-08-RB Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.325" (8.25mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1500V |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215297-8 | TE Connectivity AMP Connectors | 7,471 | A106654-ND | ¥12.07000 | Similar |
| 801-87-008-10-001101 | Preci-Dip | 13,427 | 1212-1190-ND | ¥8.85000 | Similar |
| BCS-108-L-S-TE | Samtec Inc. | 0 | 612-BCS-108-L-S-TE-ND | ¥15.80000 | Similar |
| ESS-108-T-03 | Samtec Inc. | 40 | ESS-108-T-03-ND | ¥27.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.46000 | ¥23.46 |
| 10 | ¥19.93800 | ¥199.38 |
| 100 | ¥16.94510 | ¥1,694.51 |
| 500 | ¥15.12530 | ¥7,562.65 |
| 1,000 | ¥14.40352 | ¥14,403.52 |
| 5,000 | ¥12.85854 | ¥64,292.70 |

