Similar
Similar
Similar
Similar
Similar
Similar

929838-01-13 | |
|---|---|
DigiKey Part Number | 3M156509-26-ND |
Manufacturer | |
Manufacturer Product Number | 929838-01-13 |
Description | CONN HEADER R/A 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929838-01-13 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.235" (5.97mm) |
Packaging Bulk | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Insulation Height 0.215" (5.45mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010883261 | Molex | 0 | 10-88-3261-ND | ¥25.60773 | Similar |
| 0901220773 | Molex | 0 | WM8186-ND | ¥41.71495 | Similar |
| 1-826634-3 | TE Connectivity AMP Connectors | 1,633 | A106390-ND | ¥34.90000 | Similar |
| 4-103330-0-13 | TE Connectivity AMP Connectors | 0 | A26533-13-ND | ¥0.00000 | Similar |
| 6-103326-3 | TE Connectivity AMP Connectors | 0 | 6-103326-3-ND | ¥43.19188 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.55000 | ¥23.55 |
| 10 | ¥21.36100 | ¥213.61 |
| 100 | ¥18.81890 | ¥1,881.89 |
| 500 | ¥15.99570 | ¥7,997.85 |
| 1,000 | ¥13.64333 | ¥13,643.33 |
| 5,000 | ¥12.23199 | ¥61,159.95 |







