Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-04-04-RK

DigiKey Part Number
3M156451-08-ND
Manufacturer
Manufacturer Product Number
929836-04-04-RK
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-04-04-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.510" (12.95mm)
Packaging
Bulk
Overall Contact Length
0.845" (21.46mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥5.90900¥59.09
100¥4.87210¥487.21
500¥4.23684¥2,118.42
1,000¥3.49546¥3,495.46
5,000¥3.07176¥15,358.80
10,000¥2.85991¥28,599.10
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: ¥2.15000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: ¥3.94000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: ¥5.10000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: ¥7.70000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 760
Unit Price: ¥9.22000