Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-03-15-RK

DigiKey Part Number
3M156450-30-ND
Manufacturer
Manufacturer Product Number
929836-03-15-RK
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-03-15-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.410" (10.41mm)
Packaging
Bulk
Overall Contact Length
0.745" (18.92mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.49000¥21.49
10¥18.66700¥186.67
100¥16.68270¥1,668.27
500¥13.90216¥6,951.08
1,000¥11.91615¥11,916.15
5,000¥10.56563¥52,828.15
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 8
Unit Price: ¥2.15000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 908
Unit Price: ¥3.94000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 5252
Unit Price: ¥7.07000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1000
Unit Price: ¥6.80000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 630
Unit Price: ¥7.70000