Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-02-07-RK

DigiKey Part Number
3M156448-14-ND
Manufacturer
Manufacturer Product Number
929836-02-07-RK
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-02-07-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.210" (5.33mm)
Packaging
Bulk
Overall Contact Length
0.545" (13.84mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.74000¥10.74
10¥9.07800¥90.78
100¥8.15600¥815.60
500¥6.67292¥3,336.46
1,000¥5.93153¥5,931.53
5,000¥5.19007¥25,950.35
10,000¥4.93057¥49,305.70
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 5238
Unit Price: ¥4.21000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1643
Unit Price: ¥3.94000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 206
Unit Price: ¥7.07000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1525
Unit Price: ¥6.80000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 1001
Unit Price: ¥7.70000