Connector Header Through Hole 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929834-02-09

DigiKey Part Number
3M156863-09-ND
Manufacturer
Manufacturer Product Number
929834-02-09
Description
CONN HEADER VERT 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.210" (5.33mm)
Packaging
Bulk
Overall Contact Length
0.545" (13.84mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.64000¥11.64
10¥9.79400¥97.94
100¥8.79710¥879.71
500¥7.19774¥3,598.87
1,000¥6.39797¥6,397.97
5,000¥5.59821¥27,991.05
10,000¥5.31830¥53,183.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 182
Unit Price: ¥26.05000
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: ¥1.79000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 327
Unit Price: ¥5.10000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: ¥4.30000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 60
Unit Price: ¥5.73000