Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929715-01-01-I

DigiKey Part Number
3M156153-02-ND
Manufacturer
Manufacturer Product Number
929715-01-01-I
Description
CONN HEADER VERT 2POS
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
929715-01-01-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.528" (13.42mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.86400¥58.64
100¥5.26880¥526.88
500¥4.31098¥2,155.49
1,000¥3.83191¥3,831.91
5,000¥3.35295¥16,764.75
10,000¥3.18530¥31,853.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 30
Unit Price: ¥168.85000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4555
Unit Price: ¥12.89000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: ¥19.43000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 169
Unit Price: ¥23.99000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 586
Unit Price: ¥29.90000