Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




929700-01-36 | |
|---|---|
DigiKey Part Number | 3M11971-36-ND |
Manufacturer | |
Manufacturer Product Number | 929700-01-36 |
Description | CONN HEADER VERT 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929700-01-36 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.528" (13.42mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 351-10-136-00-004101 | Preci-Dip | 0 | 351-10-136-00-004101-ND | ¥88.85610 | Similar |
| 351-80-136-00-004101 | Preci-Dip | 0 | 351-80-136-00-004101-ND | ¥43.59943 | Similar |
| 4-103321-8 | TE Connectivity AMP Connectors | 1,079 | A105279-ND | ¥25.55000 | Similar |
| 68004-436HLF | Amphenol CS (FCI) | 0 | 68004-436HLF-ND | ¥6.52833 | Similar |
| 68024-136HLF | Amphenol CS (FCI) | 386 | 609-5634-ND | ¥21.50000 | Similar |

















